HA15-0.9-A+G

Advanced Energy / SL Power
675-HA15-0.9A-G
HA15-0.9-A+G

Mfr.:

Description:
Linear Power Supplies 15V 0.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9
Can Ship Immediately
On Order:
5
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$152.13 $152.13
$146.17 $730.85
$144.71 $1,447.10
$139.50 $2,790.00
$138.35 $8,301.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
RoHS:  
14 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
1 Output
15 VDC
900 mA
Chassis
4.88 in
4 in
1.8 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: HA15-0.9-A+-G
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY