FC25M1000-00000-N

Advanced Energy / Excelsys
324-FC25M1000-00000N
FC25M1000-00000-N

Mfr.:

Description:
Modular Power Supplies - Chassis 2500W capacitor charger power supply only

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,999.96 $3,999.96
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies - Chassis
RoHS:  
FC2500
Brand: Advanced Energy / Excelsys
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FC2500 Capacitor Charger & Power Supply

Advanced Energy's Excelsys FlexiCharge FC2500 Capacitor Charger and Power Supply features two products in a single package with up to 3300W total power. The FC2500 can be used as a standalone capacitor charger and, with various added voltage modules, as a low-voltage power supply. This functionality provides extra flexibility to power other systems and applications. As a capacitor charger, the unit offers up to 2500W power capacity and a 250V to 1000V constant power charging range. The charger provides an integrated PMBus digital intelligent control system for increased user control and monitoring capability. As a power supply, the unit allows modules to be connected in serial or parallel outputs to achieve higher voltage and current ratings. Advanced Energy's Excelsys FlexiCharge FC2500 Capacitor Charger and Power Supply meets full safety agency approvals and improves time-to-market for end users by simplifying EMI and low leakage currents. The FC2500 series is ideal for various applications, including medical lasers as a capacitor charger and system power needs as an AC/DC power supply.