SATA-A-PL-SMT-K

Adam Tech
737-SATA-A-PL-SMT-K
SATA-A-PL-SMT-K

Mfr.:

Description:
I/O Connectors SATA CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 254

Stock:
254
Can Ship Immediately
On Order:
400
Expected 2026-04-21
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.22 $12.20
$1.17 $29.25
$1.10 $110.00
$0.998 $299.40
$0.898 $449.00
$0.812 $812.00
$0.761 $1,902.50

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: I/O Connectors
RoHS:  
Connectors
7 Position
Gold
SMD/SMT
Solder
Right Angle
SATA
- 55 C
+ 85 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Type: SATA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH