MSA-G

Adam Tech
737-MSA-G
MSA-G

Mfr.:

Description:
Headers & Wire Housings CLOSED TOP .100 GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43,865
Expected 2026-05-08
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.144 $0.14
$0.122 $1.22
$0.109 $2.73
$0.104 $10.40
$0.094 $23.50
$0.086 $86.00
$0.082 $205.00
$0.079 $395.00
$0.075 $750.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Shunt
2 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Socket (Female)
Gold
MS
- 55 C
+ 105 C
Bulk
Accessory Type: Shunt
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Housing Color: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536908599
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH