MDJ-004-FS

Adam Tech
737-MDJ-004-FS
MDJ-004-FS

Mfr.:

Description:
Standard Circular Connector CONN JACK FMALE MINI DIN 4P SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 238

Stock:
238 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.53 $15.30
$1.36 $34.00
$1.29 $129.00
$1.20 $360.00
$1.16 $580.00
$1.10 $1,100.00
$1.01 $2,525.00
$0.998 $4,990.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
Through Hole
Solder Pin
Gold
MDJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH