ES3R-24S09P3

Adam Tech
737-ES3R-24S09P3
ES3R-24S09P3

Mfr.:

Description:
DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 9VDC OUTPUT, 1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
$4.93 $24.65
$4.85 $48.50
$4.73 $118.25
$4.65 $181.35
$4.57 $534.69
$4.48 $1,048.32
$4.41 $2,235.87

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
24 VDC
19.2 VDC
28.8 VDC
9 VDC
112 mA
3 kVDC
SMD-14
12.8 mm
10.8 mm
6.9 mm
ES3 Series
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

FEATURED PRODUCTS
ADAM TECH