ES3R-05S05P3

Adam Tech
737-ES3R-05S05P3
ES3R-05S05P3

Mfr.:

Description:
DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.07 $4.07
$3.93 $19.65
$3.87 $38.70
$3.75 $93.75
$3.68 $184.00
Full Reel (Order in multiples of 100)
$3.62 $362.00
$3.36 $672.00
$3.32 $1,660.00
$3.25 $3,250.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 VDC
4.5 VDC
5.5 VDC
5 VDC
200 mA
3 kVDC
SMD-14
12.8 mm
10.8 mm
6.9 mm
ES3 Series
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

FEATURED PRODUCTS
ADAM TECH