2SH-C-03-TS-SMT-PP-T/R

Adam Tech
737-2SHC03TSSMTPPT/R
2SH-C-03-TS-SMT-PP-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER 2.00MM SMT TAPE & REEL W/Pick & Place

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.936 $0.94
$0.819 $8.19
$0.749 $18.73
$0.675 $67.50
$0.616 $154.00
Full Reel (Order in multiples of 800)
$0.498 $398.40
$0.467 $1,120.80
$0.445 $2,136.00
$0.423 $4,060.80

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Tin
2SH
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH