08SH-A-04-GS-SMT-PP-T/R

Adam Tech
737-08SHA04GSSMTP
08SH-A-04-GS-SMT-PP-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 4POS 0.8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.597 $1,194.00
$0.574 $2,296.00
$0.557 $5,570.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
0.8 mm (0.031 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Gold
08SH
Board-to-Cable
36 AWG to 32 AWG
- 25 C
+ 85 C
Reel
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 200 mA, 500 mA
Insulation Resistance: 50 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH