3467

Adafruit
485-3467
3467

Mfr.:

Description:
LED Lighting Development Tools Adafruit CharliePlex LED Matrix Bonnet - 8x16 Blue LEDs

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.88 $19.88

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
IS31FL3731
ARM
Bonnet
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

CharliePlex LED Matrix Display Bonnets

Adafruit CharliePlex LED Matrix Display Bonnets are 8x16 LED displays with a bright grid of 128x Charlieplexed LEDs and come with a built-in Charlieplex I2C driver. These display bonnets can be placed atop any Raspberry Pi computer with a 2x20 connector. The I2C LED driver of these display bonnets is able to PWM each individual LED in an 8x16 grid for the LED lighting effects. These bonnets allow 8-bit (256-level) dimming for each individual LED.