AW24M64F8BLH9MW

ATP Electronics
162-AW24M64F8BLH9MW
AW24M64F8BLH9MW

Mfr.:

Description:
Memory Modules WT 8GB Unb ECC SODIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.89 $8,594.50

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Modules
SODIMMs
8 GB
DDR3
1333 MT/s
1.5 V
240 Pin
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99