AF032GEC5A-2001A3

162-032GEC5A-2001A3
AF032GEC5A-2001A3

Mfr.:

Description:
eMMC AEC-Q100 Grade 3 -40C to +85C 11.5x13 3D MLC eMMC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 738

Stock:
738 Can Ship Immediately
Quantities greater than 738 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$87.26 $87.26
$80.66 $806.60
$78.07 $1,951.75
$76.12 $3,806.00
$74.20 $7,420.00
$71.75 $17,937.50
500 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
E700Pia
FBGA-153
32 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Qualification: AEC-Q100
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 240 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
CNHTS:
8542329090
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523519000
ECCN:
EAR99