AF016GEC5A-2001IX

162-016GEC5A-2001IX
AF016GEC5A-2001IX

Mfr.:

Description:
eMMC I-Temp. -40C to +85C 11.5x13 3D MLC eMMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
E700Pi
FBGA-153
16 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
852351000
TARIC:
8523519000
MXHTS:
8542320299
ECCN:
EAR99