APSPD18HM3CDL80

ATOP
707-APSPD18HM3CDL80
APSPD18HM3CDL80

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Transceiver 10G SFP+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$434.80 $4,348.00

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
9.95 Gb/s to 11.3 Gb/s
SFP+
30 ps
3.3 V
0 C
+ 70 C
Ethernet
LC
SFP+ DWDM
Tray
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 30 ps
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: optical transceiver
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991.b.5.a