APCO02-BBC030

ATOP
707-APCO02-BBC030
APCO02-BBC030

Mfr.:

Description:
Fiber Optic Cable Assemblies Fiber Optic Cable 3 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.95 $115.95
$107.11 $214.22
$106.42 $532.10
$105.72 $1,057.20
$102.31 $2,557.75
$95.48 $4,774.00
$90.72 $9,072.00

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fiber Optic Cable Assemblies
RoHS:  
SFP28 AOC
SFP28
SFP28
3 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99