DPR350C

ATC Diversified Electronics
830-DPR350C
DPR350C

Mfr.:

Description:
Industrial Relays Din Rail Mount 460 vac Phase Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$244.45 $244.45

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
Voltage Phase Monitor
Screw
Screw
IP20, IP30, IP50
DPR
90 mm
35 mm
70 mm
Brand: ATC Diversified Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
TARIC:
8536490099

DPR Monitoring Relays

ATC Diversified Electronics DPR Monitoring Relays feature DIN rail mount and Relay ON and Power ON LED indications. These monitoring relays are available in phase and voltage phase classifications. The voltage phase monitoring relay features under-voltage, over-voltage, under-frequency, over-frequency, asymmetry, phase failure, and phase sequence monitoring in the 3Ø system. This voltage phase monitoring relay offers adjustable switching hysteresis, two separate alarm relays, and RMS measurements. The voltage phase monitoring relay operates at a <200ms response time and -20°C to 70°C storage temperature range. This phase monitoring relay offers a slim, space-saving design and a 0.2sec to 10sec Trip delay (T). The phase monitoring relay operates at -20°C to 75°C storage temperature range, 236V to 290V AC over-voltage, and 8VA maximum power consumption.