TACH-10

AMPROBE
569-TACH-10
TACH-10

Mfr.:

Description:
Counters & Tachometers TACH-10 Tachometer Contact/Non-Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$375.49 $375.49

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Counters & Tachometers
RoHS:  
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: 3730008
Unit Weight: 459.262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

TACH-10 Contact/Non-Contact Tachometer

Amprobe TACH-10 Contact/Non-Contact Tachometer is an economical tachometer that can measure rotational or surface speed either in a contact or non-contact way. Widely used to measure the rotational speed of motors, conveyor belts, and other moving or rotating systems. Amprobe TACH-10 Contact/Non-Contact Tachometer features include user-selectable units for contact measurement (RPM, m/min, ft/min, yd/min), non-contact measurement in RPM, digital display, auto power-off function, and easy to select units and mode functions.