FP375

AMPROBE
569-FP375
FP375

Mfr.:

Description:
Fuse Kits & Assortments FUSE .25A/600V 4 PACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Fuse Kits & Assortments
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
Fuse Kits
250 mA
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 4
Voltage Rating AC: 500 VAC
Part # Aliases: 1561610
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

FEATURED PRODUCTS
AMPROBE