XCSU10P-2CMVA361I

AMD / Xilinx
217-XCSU10P2CMVA361I
XCSU10P-2CMVA361I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCSU10P-2CMVA361I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
13
Expected 2026-03-09
Factory Lead-Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.44 $69.44

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCSU10P
0 bit
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Factory Pack Quantity: 240
Subcategory: Programmable Logic ICs
Tradename: Spartan UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
5A002.A.4

Spartan™ UltraScale+™ FPGAs

AMD / Xilinx Spartan™ UltraScale+™ FPGAs implement the AMD UltraScale architecture and are ideal for a wide range of applications demanding high I/O count, state-of-the-art security features, and low power. The Spartan UltraScale+ FPGAs are optimized for use possibilities such as I/O expansion, sensor processing and control, and board management via densities ranging from 11K to 218K logic cells and up to 572 I/Os.