XCKU15P-1FFVA1760I

AMD / Xilinx
217-KU15P-1FFVA1760I
XCKU15P-1FFVA1760I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU15P-1FFVA1760I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11,223.57 $11,223.57

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCKU15P
1143450 LE
65340 ALM
34.6 Mbit
588 I/O
850 mV
850 mV
- 40 C
+ 100 C
16.3 Gb/s, 32.75 Gb/s
76 Transceiver
SMD/SMT
FBGA-1760
Brand: AMD / Xilinx
Distributed RAM: 9.8 Mbit
Embedded Block RAM - EBR: 34.6 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 65340 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b

Kintex™ UltraScale+™ FPGAs

AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and a small power envelope. AMD / Xilinx Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions and for applications ranging from wireless MIMO technology to Nx100G networking and data centers.