XCAU15P-1UBVA368E

AMD / Xilinx
217-XCAU15P1UBVA368E
XCAU15P-1UBVA368E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCAU15P-1UBVA368E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026-02-12
Factory Lead-Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$269.25 $269.25

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCAU15P
170100 LE
9720 ALM
5.1 Mbit
136 I/O
850 mV
850 mV
0 C
+ 100 C
12.5 Gb/s
12 Transceiver
SMD/SMT
BGA-368
Brand: AMD / Xilinx
Distributed RAM: 2.5 Mb
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 9720 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 168
Subcategory: Programmable Logic ICs
Tradename: Artix UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99

Artix™ UltraScale+™ FPGAs

AMD/Xilinx Artix™ UltraScale+™ FPGAs are cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for exceptional performance/watt. These devices are enhanced with packaging innovation for ultra-compact form factor and compute density.