XC7Z035-2FFG676I

AMD / Xilinx
217-XC7Z035-2FFG676I
XC7Z035-2FFG676I

Mfr.:

Description:
SoC FPGA XC7Z035-2FFG676I

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,230.36 $3,230.36

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FCBGA-676
ARM Cortex A9
2 Core
766 MHz
2 x 32 kB
2 x 32 kB
275000 LE
42975 ALM
17.6 Mbit
250 I/O
- 40 C
+ 100 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 21487.5 LAB
Product Type: Processors - Application Specialized
Series: XC7Z035
Factory Pack Quantity: 40
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 168.075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310070
TARIC:
8542399000
ECCN:
3A991.d

Zynq®-7000 SoC First Generation Architecture

AMD / Xilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch solutions while providing traditional ASIC and SoC users with a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the Arm® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs optimal for many embedded applications, including small cell base stations, multicamera driver assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.