XC7S15-1CSGA225I

AMD / Xilinx
217-XC7S15-1CSGA225I
XC7S15-1CSGA225I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7S15-1CSGA225I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 600

Stock:
600 Can Ship Immediately
Factory Lead-Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.40 $43.40

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7S15
12800 LE
2000 ALM
360 kbit
100 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-225
Brand: AMD / Xilinx
Distributed RAM: 150 kbit
Embedded Block RAM - EBR: 360 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 17.563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Spartan™ 7 FPGAs

AMD / Xilinx Spartan™ 7 FPGAs feature a MicroBlaze™ soft processor running over 200DMIPs with 800Mb/s DDR3 support built on 28nm technology. The Spartan-7 offers integrated analog-to-digital converters, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. Spartan-7 devices enable essential connectivity and processing applications in industrial, automotive, consumer, and communications markets. The Spartan™ 7 FPGAs address system requirements ranging from small form factor, cost-sensitive, and high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal-processing capability.