XC7A100T-1FG484C

AMD / Xilinx
217-XC7A100T-1FG484C
XC7A100T-1FG484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A100T-1FG484C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$319.88 $319.88

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC7A100T
101440 LE
15850 ALM
4.75 Mbit
285 I/O
1 V
1 V
0 C
+ 85 C
6.25 Gb/s
4 Transceiver
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 1188 kbit
Embedded Block RAM - EBR: 4860 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7925 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Artix™ 7 FPGAs

AMD / Xilinx Artix™ 7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix 7 FPGAs are ideal for cost-sensitive applications that need high-end features.