XC6VLX130T-1FFG1156C

AMD / Xilinx
217-LX130T-1FFG1156C
XC6VLX130T-1FFG1156C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,637.42 $2,637.42

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6VLX130T
128000 LE
20000 ALM
9.28 Mbit
600 I/O
1 V
1 V
0 C
+ 85 C
6.6 Gb/s
20 Transceiver
SMD/SMT
FCBGA-1156
Brand: AMD / Xilinx
Distributed RAM: 1740 kbit
Embedded Block RAM - EBR: 9504 kbit
Maximum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 74.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d