XC6VCX195T-2FF784I

AMD / Xilinx
217-6VCX195T-2FF784I
XC6VCX195T-2FF784I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VCX195T-2FF784I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,982.66 $4,982.66

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC6VCX195T
199680 LE
31200 ALM
12.09 Mbit
400 I/O
1 V
1 V
- 40 C
+ 100 C
3.75 Gb/s
16 Transceiver
SMD/SMT
FBGA-784
Brand: AMD / Xilinx
Distributed RAM: 3040 kbit
Embedded Block RAM - EBR: 12384 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d