XC5VLX50-1FF324I

AMD / Xilinx
217-XC5VLX50-1FF324I
XC5VLX50-1FF324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VLX50-1FF324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,486.82 $1,486.82

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC5VLX50
46080 LE
7200 ALM
1.69 Mbit
220 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
FBGA-324
Brand: AMD / Xilinx
Distributed RAM: 480 kbit
Embedded Block RAM - EBR: 1728 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 43.153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d