XC5VFX70T-1FF1136C

AMD / Xilinx
217-5VFX70T-1FF1136C
XC5VFX70T-1FF1136C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VFX70T-1FF1136C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,745.73 $2,745.73

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC5VFX70T
71680 LE
11200 ALM
5.2 Mbit
640 I/O
950 mV
1.05 V
0 C
+ 85 C
6.5 Gb/s
16 Transceiver
SMD/SMT
FBGA-1136
Brand: AMD / Xilinx
Distributed RAM: 820 kbit
Embedded Block RAM - EBR: 5328 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 440.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d