XC4VFX12-11FFG668C

AMD / Xilinx
217-4VFX12-11FFG668C
XC4VFX12-11FFG668C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX12-11FFG668C - Pb-free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$523.39 $523.39

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VFX12
12312 LE
5472 ALM
648 kbit
320 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
FBGA-668
Brand: AMD / Xilinx
Distributed RAM: 86 kbit
Embedded Block RAM - EBR: 648 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1368 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d