XA7A15T-2CSG324I

AMD / Xilinx
217-XA7A15T-2CSG324I
XA7A15T-2CSG324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A15T-2CSG324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$93.70 $93.70

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A15T
16640 LE
2600 ALM
900 kbit
210 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Distributed RAM: 200 kbit
Embedded Block RAM - EBR: 900 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1300 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Artix™ 7 FPGAs

AMD / Xilinx Artix™ 7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix 7 FPGAs are ideal for cost-sensitive applications that need high-end features.