EK-U1-ZCU102-G-J

AMD / Xilinx
217-EK-U1-ZCU102-G-J
EK-U1-ZCU102-G-J

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit, Japan Specific, Power Supply Not Included

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
FPGA
XCZU9EG-2FFVB1156E
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 23.749 cm x 24.384 cm x 0.2642 cm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit allows a jumpstart on Automotive, Industrial, Video, and Communications application designs. AMD / Xilinx MPSoC ZCU102 Evaluation Kit features a Zynq UltraScale+ MPSoC device with a quad-core Arm® Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on AMD / Xilinx's 16nm FinFET+ programmable logic fabric. The Kit's ZCU102 Board supports all major peripherals and interfaces, enabling development for many applications.