RK-620-MB

ADLINK Technology
976-RK-620-MB
RK-620-MB

Mfr.:

Description:
Modules Accessories 19"4U Rackmount ChassisFor Motherboard,BlackPackage printing with Adlink Logo

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$340.42 $340.42
$302.58 $3,025.80
$296.07 $7,401.75
$283.70 $14,185.00
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
4U Chassis
Motherboards
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 447.9 mm x 427 mm x 177 mm
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0