Express-DN7-C3808

ADLINK Technology
976-DN7-C3808
Express-DN7-C3808

Mfr.:

Description:
Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,795.66 $1,795.66
$1,740.17 $17,401.70
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM Express Basic Type 7
Intel
Atom
2 GHz
48 GB
12 MB
12 V
Ethernet, GPIO, SATA, Serial, USB
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Type: DDR4
Processor Series: C3808
Product Type: Computer-On-Modules - COM
Series: Express-DN7
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994