AD0824VB-A71GP

664-AD0824VB-A71GP
AD0824VB-A71GP

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 72CFM, Max. High Speed, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
80 mm
25 mm
25 mm
24 VDC
72 CFM (2 m3/min)
5000 RPM
Ball
49 dBA
6.24 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 80x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm 25 mm
Height - mm: 80 mm
Length: 80 mm
Length - mm: 80 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AD0824VB-A71GP-LF
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99