AD0524HB-G70(T)-LF

664-D0524HBG70(T)LF

AD0524HB-G70(T)-LF

Mfr.:
ADDA

Description:
DC Fans DC Axial Fan, 50x50x10mm, 24VDC, 11.2CFM, 2.64W, 26dBA, 5000RPM, 0.13"H2O, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.69 $22.69
$21.66 $216.60
$19.60 $490.00
$18.06 $903.00
$16.20 $1,620.00
$14.32 $3,580.00
$13.40 $6,700.00
$12.95 $12,950.00
2,500 Quote

Product Attribute Attribute Value
ADDA
Product Category: DC Fans
RoHS:  
Axial
50 mm
10.5 mm
10.5 mm
24 VDC
11.2 CFM (0.32 m3/min)
5000 RPM
Ball
26 dBA
2.64 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads - 2
AD 50x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 50 mm x 50 mm x 10 mm
Height - mm: 50 mm
Length: 50 mm
Length - mm: 50 mm
Pressure Type: 0.1 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10.5 mm
Part # Aliases: AD0524HB-G70(TS)-LF AD0524HB-G70(TS) AD0524HB-G70(S) AD0524HB-G70 AD0524HB-G70(BT1)
Unit Weight: 142.884 g