I538-2O7- 25.000 MHz

ABRACON
815-I5382O725.000MHZ
I538-2O7- 25.000 MHz

Mfr.:

Description:
TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,791

Stock:
2,791 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.15 $3.15
$2.71 $27.10
$2.57 $64.25
$2.34 $234.00
$2.15 $537.50
$2.12 $1,060.00
$2.03 $2,030.00
Full Reel (Order in multiples of 3000)
$1.88 $5,640.00
$1.78 $10,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
25 MHz
1.5 PPM
15 pF
2.85 V
3.15 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1.2 mm
I538
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 6 mA
Duty Cycle - Max: 50 %
Operating Supply Voltage: 3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8542391090
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

I538 Temperature-Compensated Crystal Oscillators

Abracon I538 Temperature-Compensated Crystal Oscillators (TCXOs) offer a low jitter, non-phase-locked loop (Non-PLL) based output, and complementary metal-oxide-semiconductor (CMOS) output. The series provides a frequency range of 8MHz to 40MHz with a 1ppm frequency tolerance and an output load of 15pF. These TCXOs are compatible with lead-free processing and come in a compact 3.2mm x 2.5mm case size. Ideal applications for Abracon I538 TCXOs include wireless communication, test instruments, GPS, base stations, and telecommunications.