FC3BACALI16.0-T3

ABRACON
559-FC3BACALI16.0-T3
FC3BACALI16.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,683

Stock:
3,683 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.34 $1.34
$1.16 $11.60
$1.05 $26.25
$1.00 $100.00
$0.95 $237.50
$0.784 $392.00
$0.761 $761.00
Full Reel (Order in multiples of 3000)
$0.748 $2,244.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
18 pF
30 PPM
100 PPM
3.2 mm x 2.5 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
100 uW
3.2 mm
2.5 mm
0.7 mm
C3BA
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 22.754 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.