ASTX-H12-25.000MHZ-T

ABRACON
815-ASTX-H12-25T
ASTX-H12-25.000MHZ-T

Mfr.:

Description:
TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 814

Stock:
814 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.15 $6.15
$5.55 $55.50
$5.35 $133.75
$5.19 $259.50
$5.04 $504.00
$4.90 $1,225.00
$4.62 $2,310.00
Full Reel (Order in multiples of 1000)
$4.42 $4,420.00
$4.22 $8,440.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
25 MHz
2.5 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 30 C
+ 75 C
2.5 mm
2 mm
0.9 mm
ASTX-H12
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 4.8 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8542391090
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99