ASGTX-D-100.000MHZ-1

ABRACON
815-ASGTX-D-100-1
ASGTX-D-100.000MHZ-1

Mfr.:

Description:
TCXO Oscillators 100.000MHz LVDS+/- 1 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$116.59 $116.59
$110.45 $1,104.50

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
100 MHz
1 PPM
15 pF
3.135 V
3.465 V
LVDS
SMD/SMT
- 30 C
+ 70 C
9 mm
7 mm
2.24 mm
ASGTX
Bulk
Brand: ABRACON
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 8.303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8542391090
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99