ASFLM4-125.000MHZ-LC-T

ABRACON
815-ASFLM4-125-LCT
ASFLM4-125.000MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators Oscillator 5032 4-SMD 125MHz 50ppm -40 C 85 C CMOS 1.8V

In Stock: 1,644

Stock:
1,644 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.84 $4.84
$4.17 $41.70
$3.77 $188.50
$3.61 $361.00
$3.30 $825.00
$3.26 $1,630.00
Full Reel (Order in multiples of 1000)
$2.65 $2,650.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
125 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
- 40 C
+ 85 C
ASFLM
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Unit Weight: 37.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8542391000
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

MEMS Ultra Miniature Pure Silicon Clock Oscillator

ABRACON MEMS Ultra Miniature Pure Silicon™ Clock Oscillators series ASEM and ASFLM feature Discera PureSilicon Resonator™ Technology. This low-profile, low-power-consumption device is an alternative to a traditional quartz-based oscillator. ABRACON MEMS Ultra Miniature Pure Silicon Clock Oscillators applications include electronics timing applications, CCD clocks for VTR cameras, portable electronics, PCs and their peripherals, TVs, DVRs, harsh industrial environments, military and automotive.