ASDAIG-16.000MHZ-C-S-T

ABRACON
815-ASDAIG-16MHZ-CST
ASDAIG-16.000MHZ-C-S-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 50ppm -40 C 125 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 999

Stock:
999 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.94 $3.94
$3.43 $34.30
$3.12 $78.00
$2.98 $298.00
$2.82 $705.00
$2.71 $1,355.00
Full Reel (Order in multiples of 1000)
$2.31 $2,310.00
$2.28 $4,560.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
16 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.95 mm (0.037 in)
ASDAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

ASDAIG HCMOS SMD Crystal Oscillators

Abracon ASDAIG HCMOS SMD Crystal Oscillators are automotive and industrial grade oscillators that are AEC-Q200 qualified. These oscillators operate at a frequency range from 20MHz to 48MHz and overall frequency stability range from -100ppm to +100ppm. The ASDAIG crystal oscillators come in seam sealed ceramic package that assures high precision and reliability. These high-density CMOS SMD oscillators are available in low profile and an ultra-miniature size with 2.5mm x 2mm x 0.95mm dimensions. The ASDAIG crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for ROHS reflow profile. These HCMOS SMD crystal oscillators are ideal for automotive and industrial electronics.