AMPMGFB-20.0000T

ABRACON
815-AMPMGFB-20.0000T
AMPMGFB-20.0000T

Mfr.:

Description:
MEMS Oscillators Oscillator 1612 4-SMD 20MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V

In Stock: 834

Stock:
834 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.06 $4.06
$3.49 $34.90
$3.22 $161.00
$3.05 $305.00
$2.90 $725.00
$2.87 $1,435.00
Full Reel (Order in multiples of 1000)
$2.34 $2,340.00
$2.28 $4,560.00
$2.17 $10,850.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1.6 mm x 1.2 mm
20 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 1.6 mm (0.063 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 1.2 mm (0.047 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600050
ECCN:
EAR99