AMPMDFB-27.0000T

ABRACON
815-AMPMDFB-27.0000T
AMPMDFB-27.0000T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 27MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V

In Stock: 1,725

Stock:
1,725 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1725 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.91 $29.10
$2.90 $145.00
$2.87 $287.00
$2.82 $705.00
Full Reel (Order in multiples of 1000)
$2.43 $2,430.00
$2.42 $4,840.00
$2.37 $11,850.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
27 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99