AIAP-02-821K
See Product Specifications
Mfr.:
Description:
Power Inductors - Leaded IND 820.00 uH 0.440 A 1960.00 mOhm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.449 | $2,357.25 |
Similar Products
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada
