AFS14A26-915.00-T3

ABRACON
815-AFS14A26-915-T3
AFS14A26-915.00-T3

Mfr.:

Description:
Signal Conditioning 915.0 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,021

Stock:
9,021 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.986 $9.86
$0.865 $21.63
$0.849 $84.90
$0.786 $196.50
$0.733 $366.50
$0.698 $698.00
Full Reel (Order in multiples of 3000)
$0.657 $1,971.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
3 V
26 MHz
50 Ohms
SMD/SMT
1.4 mm x 1.1 mm x 0.7 mm
- 30 C
+ 85 C
AFS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.5 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: SMD SAW Filter
Unit Weight: 31.223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99