AFII-SW-0029-T

ABRACON
815-AFII-SW-0029-T
AFII-SW-0029-T

Mfr.:

Description:
Signal Conditioning ISM 915MHz SAW 3030

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 799

Stock:
799 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.68 $2.68
$2.19 $21.90
$1.91 $47.75
$1.80 $180.00
$1.66 $415.00
$1.55 $775.00
Full Reel (Order in multiples of 1000)
$1.46 $1,460.00
$1.32 $2,640.00
$1.26 $6,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
50 Ohms
SMD/SMT
3 mm x 3 mm
- 40 C
+ 85 C
AFII-SW
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.4 dB
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AFII-SW SAW Filters

Abracon AFII-SW SAW Filters cover a wide frequency range of 460MHz to 1585MHz and support key GNSS bands across multiple constellations. Covered constellations include GPS, GLONASS, Galileo, BeiDou, and popular ISM frequencies. These filters effectively mitigate adjacent channel interference while maintaining low insertion loss, and are housed in a compact SMD package ranging from 1411 to 3030, ensuring seamless PCB integration. Suitable applications for AFII-SW SAW Filters from Abracon include IoT RF modules, door locks, smart watches, fitness trackers, in-vehicle entertainment systems, and surveillance cameras.