ADUD-R-0004

ABRACON
815-ADUD-R-0004
ADUD-R-0004

Mfr.:

Description:
Signal Conditioning SAW Duplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.01 $4.01
$3.26 $32.60
$2.82 $70.50
$2.67 $267.00
$2.45 $612.50
$2.33 $1,165.00
$1.89 $4,725.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Duplexers
787 MHz
777 MHz to 787 MHz, 746 MHz to 756 MHz
5 V
50 Ohms
SMD/SMT
1.8 mm x 1.4 mm x 0.5 mm
- 30 C
+ 85 C
ADUD
Bulk
Brand: ABRACON
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: SAW Duplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ADUD SAW Duplexer

Abracon ADUD Surface Acoustic Wave (SAW) Duplexer is a low-temperature co-fired ceramic (LTCC) duplexer supporting 746MHz to 756MHz and 777MHz to 787MHz bandwidths. The duplexer features a small 1.8mm x 1.4mm x 0.5mm package with low insertion loss and ripple deviation ratings. The ADUD series operates with a 60dB to 63dB typical isolation range and a ±5VDC max voltage rating. The Abracon ADUD SAW Duplexer is RoHS compliant and ideal for various applications, including wireless infrastructure, military, aerospace, radar systems, 5G wireless communications, microwave radio systems, and more.