ABLS-13.560MHZ-10-R30-D-T

ABRACON
815-ABLS-13.560
ABLS-13.560MHZ-10-R30-D-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 13.56MHz Tol 50ppm Stab 50ppm -40 C 85 C 10pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,942

Stock:
1,942 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.434 $0.43
$0.369 $3.69
$0.35 $8.75
$0.318 $31.80
$0.301 $75.25
$0.287 $143.50
Full Reel (Order in multiples of 1000)
$0.274 $274.00
$0.256 $512.00
$0.245 $1,225.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
13.56 MHz
10 pF
50 PPM
50 PPM
11.4 mm x 4.7 mm
- 40 C
+ 85 C
SMD/SMT
30 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 670.379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.