ABLS-12.288MHZ-10-B7G-T

ABRACON
815-LS12288MHZ10B7GT
ABLS-12.288MHZ-10-B7G-T

Mfr.:

Description:
Crystals Crystal 12.288MHZ 10PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 798

Stock:
798 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.319 $3.19
$0.304 $7.60
$0.279 $27.90
Full Reel (Order in multiples of 1000)
1,000 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
12.288 MHz
10 pF
15 PPM
15 PPM
11.4 mm x 4.7 mm
- 20 C
+ 70 C
SMD/SMT
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.