AB-RTCMC-32.768KHZ-B5ZE-S3-T

ABRACON
815-ABMC-327B5ZES3T
AB-RTCMC-32.768KHZ-B5ZE-S3-T

Mfr.:

Description:
Real Time Clock 32.768 KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:
435 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.35 $10.35
$7.66 $76.60
$7.30 $182.50
$6.54 $654.00
$6.26 $1,565.00
$6.22 $3,110.00
Full Reel (Order in multiples of 1000)
$6.11 $6,110.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.2 V
5.5 V
- 40 C
+ 85 C
AB-RTCMC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Function: Alarm, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 59.604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391000
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416090
ECCN:
EAR99

AB-RTCMC Real-Time Clock Modules

Abracon AB-RTCMC Real-Time Clock Modules feature RTC technology by Micro Crystal AG and low power consumption. These modules utilize a built-in crystal oscillating at 32.768kHz. Abracon AB-RTCMC Real-Time Clock Modules have an I2C or SPI interface. They use a time format of DD:HH:MM:SS or HH:MM:SS and a date format of YY-MM-DD or YY-MM-DD-dd. Ideal applications include commercial, industrial, automotive electronics, wireless communications, and more.